Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF0768-000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4730408 |
| Product Range | PolySwitch TR Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.97.560 |
| 10+ | Rs.77.220 |
| 25+ | Rs.71.300 |
| 50+ | Rs.65.380 |
| 100+ | Rs.58.610 |
| 500+ | Rs.52.020 |
| 1000+ | Rs.44.760 |
| 2500+ | Rs.42.860 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.97.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF0768-000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4730408 |
| Product Range | PolySwitch TR Series |
| Technical Datasheet | |
| Product Range | PolySwitch TR Series |
| Voltage Rating | 250V |
| Holding Current | 183mA |
| Trip Current | 685mA |
| Time to Trip | 0.6s |
| Fuse Shape | Round |
| Current Rating Max | 10A |
| Lead Spacing | 0.2" |
| Diameter | 0.29" |
| Length | - |
| Thickness | 0.15" |
| Height | 0.41" |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PolySwitch TR Series |
|---|---|
| Holding Current | 183mA |
| Time to Trip | 0.6s |
| Current Rating Max | 10A |
| Diameter | 0.29" |
| Thickness | 0.15" |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 250V |
|---|---|
| Trip Current | 685mA |
| Fuse Shape | Round |
| Lead Spacing | 0.2" |
| Length | - |
| Height | 0.41" |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
