Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSANG-CNN090Copy
Manufacturer Standard Lead Time13 weeks
Order Code4752135
Product RangeSRP1-CE Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,511.140 |
| 5+ | Rs.4,263.210 |
| 10+ | Rs.4,015.280 |
| 20+ | Rs.3,934.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,511.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSANG-CNN090Copy
Manufacturer Standard Lead Time13 weeks
Order Code4752135
Product RangeSRP1-CE Series
Technical Datasheet
Dispensing MethodSyringe
Volume20ml
Weight-
Product RangeSRP1-CE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SANG-CNN090 is a thermal grease (20ml).
- For use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL, SRP1-ME solid-state relays
- Allows 60+ SSRs to be mounted
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (25-Jun-2025)
Volume
20ml
Product Range
SRP1-CE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
