Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ070.XCopy
Manufacturer Standard Lead Time17 weeks
Order Code3759159
Product RangePOWR-GARD SPFJ Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.18,957.010 |
| 5+ | Rs.15,850.920 |
| 10+ | Rs.14,669.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.18,957.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ070.XCopy
Manufacturer Standard Lead Time17 weeks
Order Code3759159
Product RangePOWR-GARD SPFJ Series
Technical Datasheet
Product RangePOWR-GARD SPFJ Series
Fuse Current70A
Fuse Size Metric38.1mm x 146.1mm
Fuse Size Imperial1.5" x 5.75"
SVHCLead (08-Jul-2021)
Technical Specifications
Product Range
POWR-GARD SPFJ Series
Fuse Size Metric
38.1mm x 146.1mm
SVHC
Lead (08-Jul-2021)
Fuse Current
70A
Fuse Size Imperial
1.5" x 5.75"
Technical Docs (2)
Alternatives for SPFJ070.X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009012
