Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF6500A230Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718656
Product RangeBF65 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.40,954.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.40,954.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF6500A230Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718656
Product RangeBF65 Series
Technical Datasheet
Load Current Inductive65A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC345kW
Switching Current AC1100A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive100A
Switching Current AC365A
Product RangeBF65 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
65A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
-
Load Current Resistive
100A
Product Range
BF65 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
45kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
65A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
