Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | GAX1011ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4625337 |
| Product Range | GA Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,135.030 |
| 5+ | Rs.3,072.330 |
| 10+ | Rs.3,009.630 |
| 20+ | Rs.2,946.930 |
| 50+ | Rs.2,884.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,135.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | GAX1011ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4625337 |
| Product Range | GA Series |
| Technical Datasheet | |
| For Use With | Lovato GA Series Switch Disconnectors |
| Auxiliary Contact Configuration | 1NO-1NC |
| Auxiliary Contact Mounting | - |
| Auxiliary Contact Termination | Screw |
| Product Range | GA Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| For Use With | Lovato GA Series Switch Disconnectors |
|---|---|
| Auxiliary Contact Mounting | - |
| Product Range | GA Series |
| Auxiliary Contact Configuration | 1NO-1NC |
|---|---|
| Auxiliary Contact Termination | Screw |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
