Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0306 07-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272239
Product Range0306 Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,137.340 |
| 10+ | Rs.1,090.830 |
| 100+ | Rs.1,025.270 |
| 250+ | Rs.971.960 |
| 500+ | Rs.939.100 |
| 1000+ | Rs.907.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,137.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0306 07-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3272239
Product Range0306 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range0306 Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Contact MaterialBrass
IP RatingIP68, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
0306 Series
Circular Connector Contact Type
PCB Socket
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Threaded
IP Rating
IP68, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011195
