Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0307 05-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3272247
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,184.960 |
| 10+ | Rs.1,079.180 |
| 25+ | Rs.973.400 |
| 100+ | Rs.867.610 |
| 250+ | Rs.850.260 |
| 500+ | Rs.832.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,184.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0307 05-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code3272247
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Socket
Connector Body MaterialZinc Body
Contact PlatingGold
IP RatingIP68, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Zinc Body
IP Rating
IP68, IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Socket
Contact Plating
Gold
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
