Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG |
|---|---|
| Manufacturer Part No | 1532 11 Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5114637 |
| Your Part Number | |
| Technical Datasheet |
450 In Stock
Need more?
450 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.449.190 |
| 10+ | Rs.382.920 |
| 100+ | Rs.321.480 |
| 250+ | Rs.305.400 |
| 500+ | Rs.289.320 |
| 1000+ | Rs.278.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.449.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG |
|---|---|
| Manufacturer Part No | 1532 11 Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5114637 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 3.5mm |
| Connector Mounting | Cable Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Brass |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | 3.5mm |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |
