Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoCE18L-RGB-015Copy
Order Code1380853
Technical Datasheet
LED ColourRed, Green, Royal Blue
Wavelength / ColourR 645nm, G 550nm, B 460nm
Luminous Flux / Colour-
No. of LEDs18LEDs
Power Module ConfigurationLinear
Supply Voltage-
Forward Voltage @ TestR 2.95V, G 3.42V, B 3.42V
Power Rating-
Operating Temperature Min-
Operating Temperature Max55°C
Product Range-
Technical Specifications
LED Colour
Red, Green, Royal Blue
Luminous Flux / Colour
-
Power Module Configuration
Linear
Forward Voltage @ Test
R 2.95V, G 3.42V, B 3.42V
Operating Temperature Min
-
Product Range
-
Wavelength / Colour
R 645nm, G 550nm, B 460nm
No. of LEDs
18LEDs
Supply Voltage
-
Power Rating
-
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
