Print Page
IS31FL3749-QFLS4-TR
LED Driver, 24Channel, 63.5mA, 5.5V, 48Pin, Surface Mount, QFN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3749-QFLS4-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code5107720
Your Part Number
658 In Stock
Need more?
658 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.277.900 |
| 10+ | Rs.190.660 |
| 50+ | Rs.180.690 |
| 100+ | Rs.170.720 |
| 250+ | Rs.162.190 |
| 500+ | Rs.158.400 |
| 1000+ | Rs.154.600 |
| 2500+ | Rs.147.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.277.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS31FL3749-QFLS4-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code5107720
Technical Datasheet
No. of Channels24Channels
Output Current Max63.5mA
Output Voltage Max-
IC Case / PackageQFN
No. of Pins48Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
24Channels
Output Voltage Max
-
No. of Pins
48Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
63.5mA
IC Case / Package
QFN
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001