Print Page
IS32LT3151C-ZLCA3-TR
LED Driver, 1Channel, 450mA, 40V, 14Pin, Surface Mount, eTSSOP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3151C-ZLCA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107729
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.135.580 |
| 10+ | Rs.89.190 |
| 50+ | Rs.79.220 |
| 100+ | Rs.75.840 |
| 250+ | Rs.72.970 |
| 500+ | Rs.68.790 |
| 1000+ | Rs.67.850 |
| 2500+ | Rs.64.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.135.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3151C-ZLCA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107729
Technical Datasheet
No. of Channels1Channels
Output Current Max450mA
Output Voltage Max-
IC Case / PackageeTSSOP
No. of Pins14Pins
Input Voltage Min4.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
14Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
450mA
IC Case / Package
eTSSOP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001