Print Page
IS32LT3958B-ZLCA3-TR
LED Driver, Boost, Buck-Boost, SEPIC, Buck, 5V to 80V, 1MHz, eTSSOP-EP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3958B-ZLCA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107732
Your Part Number
1,700 In Stock
Need more?
1,700 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.143.880 |
| 10+ | Rs.96.500 |
| 50+ | Rs.86.520 |
| 100+ | Rs.81.740 |
| 250+ | Rs.78.070 |
| 500+ | Rs.77.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.143.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3958B-ZLCA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107732
Technical Datasheet
TopologyBoost, Buck-Boost, SEPIC, Buck
LED Driver Type-
Input Voltage Min5V
Input Voltage Max80V
Output Voltage Max6.8V
Output Current Max-
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageeTSSOP-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Boost, Buck-Boost, SEPIC, Buck
Input Voltage Min
5V
Output Voltage Max
6.8V
Switching Frequency Typ
1MHz
IC Case / Package
eTSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Driver Type
-
Input Voltage Max
80V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001