Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No203-325-23-38Copy
Order Code9737430
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMARL
Manufacturer Part No203-325-23-38Copy
Order Code9737430
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColourYellow
Bulb SizeT-1
Power Rating500mW
Wavelength Typ585nm
Luminous Intensity18mcd
Average Bulb Life60000h
Supply Voltage28V
Current Rating20mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1
Wavelength Typ
585nm
Average Bulb Life
60000h
Current Rating
20mA
SVHC
No SVHC (08-Jul-2021)
LED Colour
Yellow
Power Rating
500mW
Luminous Intensity
18mcd
Supply Voltage
28V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
