Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No205-997-24-38Copy
Order Code9737030
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No205-997-24-38Copy
Order Code9737030
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourWhite
Bulb Size4.8mm
Power Rating500mW
Wavelength Typ-
Luminous Intensity3000mcd
Average Bulb Life100000h
Supply Voltage48V
Current Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
4.8mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
-
SVHC
No SVHC (08-Jul-2021)
LED Colour
White
Power Rating
500mW
Luminous Intensity
3000mcd
Supply Voltage
48V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
