Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No206-997-23-38Copy
Order Code9737065
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No206-997-23-38Copy
Order Code9737065
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeMidget Flange / SX6s
LED ColourCool White
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ-
Luminous Intensity1.063cd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Midget Flange / SX6s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (08-Jul-2021)
LED Colour
Cool White
Power Rating
500mW
Luminous Intensity
1.063cd
Supply Voltage
28V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
