Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No215-997-22-38.Copy
Order Code139312
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No215-997-22-38.Copy
Order Code139312
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA9s
LED ColourWhite
Bulb Size4.8mm
Power Rating-
Wavelength Typ-
Luminous Intensity3000mcd
Average Bulb Life100000h
Supply Voltage24VDC
Current Rating20mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for 215-997-22-38.
1 Product Found
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
4.8mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (08-Jul-2021)
LED Colour
White
Power Rating
-
Luminous Intensity
3000mcd
Supply Voltage
24VDC
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
