Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No225-997-23Copy
Order Code9737200
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMARL
Manufacturer Part No225-997-23Copy
Order Code9737200
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA15d / SBC
LED ColourCool White
Bulb Size16mm
Power Rating225mW
Wavelength Typ-
Luminous Intensity3000mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for 225-997-23
3 Products Found
Technical Specifications
Lamp Base Type
BA15d / SBC
Bulb Size
16mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (08-Jul-2021)
LED Colour
Cool White
Power Rating
225mW
Luminous Intensity
3000mcd
Supply Voltage
28V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
