Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1802S+.Copy
Order Code9726233
Product RangeDual 64-Tap Volatile Digital Pots
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1802S+.Copy
Order Code9726233
Product RangeDual 64-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance45kohm
No. of PotsDual
Supply Voltage Min2.7V
Track TaperLogarithmic
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageSOIC
No. of Pins20Pins
IC MountingSurface Mount
No. of Steps65
Temperature Coefficient± 750ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 64-Tap Volatile Digital Pots
Qualification-
MSLMSL 1 - Unlimited
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Track Taper
Logarithmic
Resistance Tolerance
± 20%
No. of Pins
20Pins
No. of Steps
65
Operating Temperature Min
-40°C
Product Range
Dual 64-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
45kohm
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Temperature Coefficient
± 750ppm/°C
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
