Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5413EUD+.Copy
Order Code1422338
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5413EUD+.Copy
Order Code1422338
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsDual
Supply Voltage Min2.7V
Resistance Tolerance± 25%
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
Alternatives for MAX5413EUD+.
2 Products Found
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Resistance Tolerance
± 25%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Temperature Coefficient
± 35ppm/°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Steps
256
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
