Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5742EUB+.Copy
Order Code1379741
Product RangeQuad 12-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5742EUB+.Copy
Order Code1379741
Product RangeQuad 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleSOP
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageSOP
Input Channel TypeSerial
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (15-Jun-2015)
Alternatives for MAX5742EUB+.
1 Product Found
Technical Specifications
Resolution
12bit
Interfaces
3 Wire, Serial
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
4Channels
IC Case / Package
SOP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
