
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,150.810 |
| 10+ | Rs.900.160 |
| 50+ | Rs.799.830 |
| 100+ | Rs.768.750 |
| 250+ | Rs.735.950 |
| 500+ | Rs.716.170 |
Product Information
Product Overview
The MAX667EPA+ is a +5V/programmable low dropout voltage regulator in 8 pin DIP package. The MAX667 low-dropout, positive, linear voltage regulator supplies up to 250mA of output current. With no load, it has a typical quiescent current of 20μA. At 200mA of output current, the input/output voltage differential is typically 150mV. Other features include a low voltage detector to indicate power failure as well as early-warning and low-dropout detectors to indicate an imminent loss of output voltage regulation. A shutdown control disables the output and puts the circuit into a low quiescent-current mode. The MAX667 employs Dual Mode operation. One mode uses internally trimmed feedback resistors to produce +5V. In the other mode, the output may be varied from +1.3V to +16V by connecting two external resistors. The MAX667 is a pin-compatible upgrade to the MAX666 in most applications where the input voltages are above +3.5V.
- Supply voltage range is 3.5V to 16.5V
- Operating temperature range from -40°C to 85°C
- Maximum dropout voltage is 350mVat 200mA
- Quiescent current 20μA in normal mode and 0.2μA in shutdown mode
- Low battery detector, dropout detector output
- 10μF output capacitor
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
16.5V
5V
-
Positive Output
250mA
150mV
DIP
-40°C
5V 250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
3.5V
1Outputs
5V
-
250mA
150mV
Through Hole
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
