Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | GP25A13D-R1BCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4730181 |
| Product Range | GP25A Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
25 more incoming. You can reserve stock now
9 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,811.970 |
| 5+ | Rs.3,630.450 |
| 10+ | Rs.3,468.030 |
| 50+ | Rs.3,372.490 |
| 100+ | Rs.3,305.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,811.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | GP25A13D-R1BCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4730181 |
| Product Range | GP25A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Household |
| No. of Outputs | 3 Output |
| Output Power Max | 28W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 2.5A |
| Output Voltage - Output 2 | 12VDC |
| Output Current - Output 2 | 1A |
| Output Connector | 5 Way DIN |
| Output Voltage - Output 3 | -12VDC |
| Output Current - Output 3 | 300mA |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | GP25A Series |
| Plug Type | IEC 320 C14 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE, Industrial & Household |
|---|---|
| Output Power Max | 28W |
| Output Current - Output 1 | 2.5A |
| Output Current - Output 2 | 1A |
| Output Voltage - Output 3 | -12VDC |
| Power Supply Output Type | Fixed |
| Product Range | GP25A Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 3 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | 12VDC |
| Output Connector | 5 Way DIN |
| Output Current - Output 3 | 300mA |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | IEC 320 C14 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
