Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPWM-75-12Copy
Manufacturer Standard Lead Time19 weeks
Order Code4854304
Product RangeSPWM-75 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,354.720 |
| 5+ | Rs.2,239.640 |
| 10+ | Rs.2,238.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,354.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPWM-75-12Copy
Manufacturer Standard Lead Time19 weeks
Order Code4854304
Product RangeSPWM-75 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75.6W
Output Voltage Max12V
Output Current6.3A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeSPWM-75 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
75.6W
Output Current
6.3A
Input Voltage Min
100VAC
Product Range
SPWM-75 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
