Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part NoZ.2100GCopy
Order Code1215804
Technical Datasheet
LED ColourGreen
No. of LEDs10LEDs
LED MountingThrough Hole
Bulb Size1.8mm
Forward Current If20mA
Luminous Intensity10mcd
Forward Voltage2.2V
Viewing Angle70°
Height5.08mm
Width25.4mm
Product Range-
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
5.08mm
Product Range
-
No. of LEDs
10LEDs
Bulb Size
1.8mm
Luminous Intensity
10mcd
Viewing Angle
70°
Width
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
