Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8618-85MLCopy
Order Code4259954
Product Range8618 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8618-85MLCopy
Order Code4259954
Product Range8618 Series
Technical Datasheet
Dispensing MethodTube
Volume85ml
Weight175g
Product Range8618 Series
SVHCTo Be Advised
Alternatives for 8618-85ML
1 Product Found
Technical Specifications
Dispensing Method
Tube
Weight
175g
SVHC
To Be Advised
Volume
85ml
Product Range
8618 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0378
