Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8800-2.55LCopy
Order Code3018425
Technical Datasheet
Volume2.55l
Weight2.84kg
SVHCNo SVHC (25-Jun-2025)
Product Overview
8800 is a black, flexible, two-part polyurethane potting compound. It has a low mixed viscosity and maintains excellent flexibility at low temperatures. In addition, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics and many plastics. 8800 is a cost-effective flexible potting option that provides exceptional physical protection and creates minimum stress on circuit boards and surface-mounted devices. It offers superior moisture resistance and is an ideal choice for harsh environment applications, especially salt water exposure and marine applications.
- 2:1 mix ratio
- 5-7minute working time
- 24hour cure at room temperature
- Constant service temperature of -50 to 120°C (-58 to 248°F)
- Excellent dielectric properties
Technical Specifications
Volume
2.55l
SVHC
No SVHC (25-Jun-2025)
Weight
2.84kg
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2
