Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoRB520S-30DP-TPCopy
Order Code4916291
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10000+ | Rs.26.870 |
| 30000+ | Rs.15.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
Rs.268,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoRB520S-30DP-TPCopy
Order Code4916291
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max560mV
Forward Surge Current500mA
Operating Temperature Max125°C
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
500mA
Diode Case Style
0201 [0603 Metric]
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
560mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
