Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AR1010T-I/MLCopy |
| Order Code | Re-Reel1762647RL Cut Tape1762647 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AR1010T-I/MLCopy |
| Order Code | Re-Reel1762647RL Cut Tape1762647 |
| Technical Datasheet | |
| IC Interface Type | - |
| Resolution | - |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| Controller IC Case Style | QFN |
| No. of Pins | 20Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Specifications
| IC Interface Type | - |
|---|---|
| Supply Voltage Min | 3.135V |
| Controller IC Case Style | QFN |
| Product Range | - |
| Resolution | - |
|---|---|
| Supply Voltage Max | 3.465V |
| No. of Pins | 20Pins |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
