Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATA663211-GAQWCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5112945 |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
4,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.43.580 |
| 25+ | Rs.36.320 |
| 100+ | Rs.36.120 |
| 4000+ | Rs.35.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.43.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATA663211-GAQWCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5112945 |
| Technical Datasheet | |
| Device Type | LIN Transceiver |
| Baud Rate | 20baud |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Device Type | LIN Transceiver |
|---|---|
| IC Case / Package | NSOIC |
| SVHC | No SVHC (04-Feb-2026) |
| Baud Rate | 20baud |
|---|---|
| IC Mounting | Surface Mount |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
