Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN91C111-NSCopy
Order Code1603713
Technical Datasheet
Device TypeMAC & PHY Ethernet Controller
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageQFP
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Device Type
MAC & PHY Ethernet Controller
Supply Voltage Min
2.97V
IC Case / Package
QFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.63V
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
