
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA300015Copy |
| Order Code | 1439703 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA300015Copy |
| Order Code | 1439703 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | dsPIC |
| Core Sub-Architecture | dsPIC30 |
| Silicon Core Number | dsPIC30F6010A |
| Silicon Family Name | dsPIC30F |
| For Use With | dsPICDEM 80-pin Starter Development Boards |
| Kit Contents | Plug-In Module dsPIC30F6014A, Documentation on CD |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The MA300015 is a plug in module designed to demonstrate the capabilities of the dsPIC30F6010A device using an 80 pin PIM interface. The dsPIC30F6010A is a high performance 16bit digital signal controller in an 80 pin TQFP. This plug in module is a small circuit board to be used with the various Microchip development boards to evaluate dsPIC30F6010A. It plugs into the main processor socket of the development boards so that dsPIC30F6010A can be used for prototyping, demonstration or development quickly and easily.
- Up to 30MIPS performance
- Single cycle multiply accumulate (MAC) operation
- Three wire SPI modules (supports 4 frame modes)
- Addressable UART modules with FIFO buffers
- Motor control PWM module
- Self reprogrammable under software control
- In circuit serial programming
- C compiler optimized instruction set architecture
- High current sink/source I/O pins
- High current sink/source I/O pins
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | dsPIC30 |
| Silicon Family Name | dsPIC30F |
| Kit Contents | Plug-In Module dsPIC30F6014A, Documentation on CD |
| SVHC | No SVHC (17-Jan-2023) |
| Core Architecture | dsPIC |
|---|---|
| Silicon Core Number | dsPIC30F6010A |
| For Use With | dsPICDEM 80-pin Starter Development Boards |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09979 |
