Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3544RT-E/2LXCopy
Manufacturer Standard Lead Time8 weeks
Order Code5131085
Product RangeQuad 24-Bit Delta-Sigma ADCs
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.592.680 |
| 10+ | Rs.454.450 |
| 25+ | Rs.420.370 |
| 100+ | Rs.380.600 |
| 250+ | Rs.369.240 |
| 500+ | Rs.359.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.592.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3544RT-E/2LXCopy
Manufacturer Standard Lead Time8 weeks
Order Code5131085
Product RangeQuad 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate9.6kSPS
No. of Channels4Channels
Input Channel TypeDifferential, Single Ended
Interfaces4 Wire, SPI, Serial
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageWFVQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 24-Bit Delta-Sigma ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
9.6kSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.7V
IC Case / Package
WFVQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Resolution
24bit
No. of Channels
4Channels
Interfaces
4 Wire, SPI, Serial
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
