Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4018T-104E/LTYCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Cut Tape4826676
Cut Tape4826676RL
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.61.740 |
| 25+ | Rs.51.750 |
| 100+ | Rs.51.400 |
| 3000+ | Rs.50.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.61.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4018T-104E/LTYCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Cut Tape4826676
Cut Tape4826676RL
Technical Datasheet
End To End Resistance100kohm
Control InterfaceI2C
No. of PotsSingle
Supply Voltage Min1.8V
Track TaperLinear
Supply Voltage Max5.5V
Resistance Tolerance± 20%
No. of Pins6Pins
Potentiometer IC Case StyleSC-70
No. of Steps128
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
100kohm
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer IC Case Style
SC-70
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Control Interface
I2C
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
6Pins
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
