
Product Information
Product Overview
The MCP6244-E/SL is an Operational Amplifier provides wide bandwidth for the quiescent current. The MCP6244 has a 550kHz gain bandwidth product and 68° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 50μA (typical) quiescent current. In addition, the MCP6244 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300 mV. The op amp is designed in one of Microchip’s advanced CMOS processes.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Applications
Automotive, Power Management
Technical Specifications
4Channels
0.3V/µs
SOIC
General Purpose
5mV
Surface Mount
125°C
AEC-Q100
No SVHC (17-Dec-2015)
AEC-Q100
4 Amplifier
550kHz
1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
550kHz
0.3V/µs
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
