Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP8048T-5050H/ZWXVAOCopy
Manufacturer Standard Lead Time8 weeks
Order Code5131580
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.283.980 |
| 25+ | Rs.254.020 |
| 100+ | Rs.246.650 |
| 3300+ | Rs.241.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.283.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP8048T-5050H/ZWXVAOCopy
Manufacturer Standard Lead Time8 weeks
Order Code5131580
Technical Datasheet
IC TypeMotor Gate Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current100mA
Output Voltage5V
IC Case / PackageVQFN-EP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max42V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Gate Driver
No. of Outputs
3Outputs
Output Voltage
5V
No. of Pins
48Pins
Supply Voltage Max
42V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
100mA
IC Case / Package
VQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
