Print Page
PIC16F639-I/SS
8 Bit MCU, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 20 Pins, SSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F639-I/SSCopy |
| Order Code | 1556176 |
| Product Range | PIC16 Family PIC16F6XX Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F639-I/SSCopy |
| Order Code | 1556176 |
| Product Range | PIC16 Family PIC16F6XX Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F6XX Series Microcontrollers |
| Device Core | PIC16 |
| No. of Pins | 20Pins |
| IC Case / Package | SSOP |
| No. of I/O's | 12I/O's |
| Interfaces | SPI |
| RAM Memory Size | 128Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F6xx |
| Qualification | - |
Technical Specifications
| Product Range | PIC16 Family PIC16F6XX Series Microcontrollers |
|---|---|
| No. of Pins | 20Pins |
| No. of I/O's | 12I/O's |
| RAM Memory Size | 128Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| Device Core | PIC16 |
|---|---|
| IC Case / Package | SSOP |
| Interfaces | SPI |
| ADC Channels | - |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F6xx |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000362 |
