Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16HV610-I/SLCopy
Order Code1332221
Technical Datasheet
Device CorePIC16
IC Case / PackageSOIC
InterfacesRS232, USB
ADC Channels-
ADC Resolution-
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16HV
Qualification-
Technical Specifications
Device Core
PIC16
Interfaces
RS232, USB
ADC Resolution
-
MCU Family
PIC16
Qualification
-
IC Case / Package
SOIC
ADC Channels
-
IC Mounting
Surface Mount
MCU Series
PIC16HV
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
