Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM6408MC00032-I/PTCopy
Manufacturer Standard Lead Time37 weeks
Order Code4914187
Product RangePIC32 Family PIC32CM MC00 Series Microcontrollers
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.279.480 |
| 25+ | Rs.256.670 |
| 100+ | Rs.232.910 |
| 250+ | Rs.228.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.279.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM6408MC00032-I/PTCopy
Manufacturer Standard Lead Time37 weeks
Order Code4914187
Product RangePIC32 Family PIC32CM MC00 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CM MC00 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageTQFP
No. of I/O's26I/O's
InterfacesI2C, LIN, RS-485, SPI, USART
RAM Memory Size8KB
ADC Channels14Channels
ADC Resolution12Bit, 16Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM MC00
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32CM MC00 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
I2C, LIN, RS-485, SPI, USART
ADC Channels
14Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM MC00
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
26I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
