Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoQT60248C-ASGCopy
Order Code1972027
Technical Datasheet
IC Interface TypeSPI
Output InterfaceSPI
Sensor Case StyleTQFP
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
IC Interface Type
SPI
Sensor Case Style
TQFP
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
105°C
Output Interface
SPI
Supply Voltage Min
3V
Sensor Case / Package
TQFP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
