Print Page
DSC1102NE1-125.0000
MEMS Oscillator, 125 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, DSC1102 Series, LVPECL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1102NE1-125.0000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829512
Product RangeDSC1102 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.176.420 |
| 10+ | Rs.172.450 |
| 25+ | Rs.170.460 |
| 50+ | Rs.159.530 |
| 100+ | Rs.148.600 |
| 500+ | Rs.147.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.176.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1102NE1-125.0000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829512
Product RangeDSC1102 Series
Technical Datasheet
Frequency Nom125MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeDSC1102 Series
Oscillator Output CompatibilityLVPECL
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
125MHz
Frequency Stability + / -
50ppm
Product Range
DSC1102 Series
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVPECL
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001