Print Page
DSC1122CI2-156.2500
MEMS Oscillator, 156.25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1122 Series, LVPECL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1122CI2-156.2500Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829525
Product RangeDSC1122 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.150.150 |
| 10+ | Rs.147.150 |
| 25+ | Rs.144.150 |
| 50+ | Rs.141.150 |
| 100+ | Rs.138.140 |
| 500+ | Rs.135.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.150.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1122CI2-156.2500Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829525
Product RangeDSC1122 Series
Technical Datasheet
Frequency Nom156.25MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeDSC1122 Series
Oscillator Output CompatibilityLVPECL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
156.25MHz
Frequency Stability + / -
25ppm
Product Range
DSC1122 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVPECL
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001