
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1897Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922841 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,446.610 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1897Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922841 |
| Technical Datasheet | |
| Accessory Type | LightRanger Click Add-On Board |
| For Use With | MikroE mikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-1897 is a LightRanger Click compact add-on board for range-finding and distance-sensing applications. This board features the VL6180X, a three-in-one (proximity, ambient light, and VCSEL light source) optical module from STMicroelectronics. The VL6180X is based on ST’s patented FlightSense™ technology, which allows absolute distance to be measured independently of target reflectance. Instead of estimating the distance by measuring the amount of light reflected from the object, the VL6180X precisely measures the time the light travels to the nearest object and reflects back to the sensor (Time-of-Flight) up to 10cm. In addition, the distance and signal level can also be used to implement gesture recognition. This Click board™ is suitable for presence (object) detection, distance measurement, industrial ranging, inventory control, and many other applications.
- Click board size S is 28.6 x 25.4mm
- Input voltage range from 3.3V or 5V
Technical Specifications
| Accessory Type | LightRanger Click Add-On Board |
|---|---|
| Product Range | - |
| For Use With | MikroE mikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 85381090 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
