Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3371Copy
Manufacturer Standard Lead Time8 weeks
Order Code3106065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.883.370 |
| 5+ | Rs.865.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.883.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3371Copy
Manufacturer Standard Lead Time8 weeks
Order Code3106065
Technical Datasheet
Product Overview
Multiband LTE Rubber Antenna with adjustable angle is an excellent choice for all 3G/4G LTE-based click boards from our offer, as well as other devices that require excellent throughput on all major cellular bands worldwide. The antenna has an SMA male connector on its end, which allows it to be mounted directly on the Click board™ or the female SMA module connector. The antenna position can be adjusted in 45⁰ increments (0⁰/45⁰/90⁰).
- Frequency range from 700 - 2700 MHz
- Omnidirectional
- Vertical polarization
- Maximum input power of 20W
Technical Docs (1)
Legislation and Environmental
Tariff No:85291019
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025