
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,193.510 |
Product Information
Product Overview
MIKROE-4039 is a VCP Monitor Click add-on board power monitor system. This Click board™ is based on INA260AIPWR - precision digital current and power monitor with low-drift, integrated precision shunt resistor, from Texas Instruments. Therefore, using VCP Monitor Click, current, voltage and power can be monitored. The integrated current-sensing resistor ensures measurement stability over temperature as well as simplifying printed-circuit board layout difficulties common in high precision current sensing measurements. VCP Monitor click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- I2C interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3Vor 5V
Technical Specifications
VCP Monitor Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
