
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,699.710 |
Product Information
Product Overview
MIKROE-4293 is a SRAM 3 Click compact add-on board that contains a serial non-volatile SRAM with a high storage capacity. This board features ANV32AA1WDK66, a 1Mb serial SRAM with a non-volatile SONOS storage element included with each memory cell organized as 128k words of 8 bits each from Anvo-System Dresden. The serial SRAM provides fast access & cycle times, high data accuracy, ease of use, and unlimited read & write accessed by a high-speed SPI compatible bus. This Click board™ is suitable to store drive profiles, configurations, and similar data, or for applications such as medical devices, industrial automation (for example, motor control and robotics), smart metering systems, and many others. SRAM 3 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
SRAM 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
