Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-5727Copy |
| Order Code | 4692517 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.18,454.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.18,454.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-5727Copy |
| Order Code | 4692517 |
| Technical Datasheet | |
| Accessory Type | Clicker 4 Inverter Shield 2 Add-On Board |
| For Use With | MikroE mikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
MIKROE-5727 is a Clicker 4 Inverter Shield 2, an extension for Clicker 4 series boards. It is the perfect way to expand the functionalities of your Clicker 4 board to provide highly efficient control and drive solutions for brushless DC (BLDC) motors. Designed for high-performance motor control and communication. The board features a 3-phase inverter using Toshiba's low RDS(ON) power MOSFETs, combined with an integrated gate driver and easily configurable through the SPI interface.
- Clicker 4 compatibility
- On-board: 3-phase inverter, integrated gate driver, incremental encoder receiver and CAN transceiver
Technical Specifications
| Accessory Type | Clicker 4 Inverter Shield 2 Add-On Board |
|---|---|
| Product Range | - |
| For Use With | MikroE mikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 85381090 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .086 |