
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,952.800 |
Product Information
Product Overview
MIKROE-6076 is a Step Up 2 Click compact add-on board designed to boost the power capabilities of devices. This board features the TPS61299, a synchronous boost converter from Texas Instruments. This component is renowned for its low quiescent current and high efficiency under light-load conditions. The board distinguishes itself with the ability to adjust output voltage via the integrated MAX5419 digital potentiometer, offering precise control through an I2C interface. It supports external voltages from 0.2V to 5.5V, delivering a regulated output range of 1.8V to 5.5V. Compatibility with 3.3V or 5V logic levels, selectable via the VCC SEL jumper, makes it useful for various MCUs. This Click board™ finds its application in powering devices that rely on alkaline or coin cell batteries, making it perfect for portable electronics, wearables, and small-scale IoT devices. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
Step Up 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
