
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.11,109.150 |
Product Information
Product Overview
MIKROE-6803 is a LTE IoT 19 Click compact add-on board designed to provide low-power, long-range cellular connectivity for embedded applications, enabling LTE-M, NB-IoT, and 2G fallback for reliable communication in industrial and mission-critical IoT deployments. It is based on the HL7812 LTE-M and NB-IoT module from Semtech ultra-low power consumption, high transmit power, and deep coverage for battery-powered or remote devices. This Click board™ integrates advanced RF performance across 850/900/1800/1900MHz bands, built-in GNSS (GPS and GLONASS) for positioning, Power Save Mode, eDRX, Release Assistance Indication, and flexible manual or dynamic system selection across RATs. It is ideal for asset tracking, smart metering, smart city infrastructure, remote monitoring, and other IoT applications requiring secure and future-proof cellular connectivity. LTE IoT 19 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
LTE IoT 19 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
