
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,446.610 |
Product Information
Product Overview
MIKROE-6850 is a NORA-B266 Click compact add-on board designed for long-range, low-power Bluetooth Low Energy wireless connectivity for modern embedded systems in standalone or host-controlled applications. It is based on NORA-B266 Bluetooth LE module from u-blox, which integrates the Nordic Semiconductor nRF54L10 SoC from the nRF54L series. The module combines an Arm Cortex-M33 processor with FPU and DSP support, a 128MHz RISC-V coprocessor, and advanced CryptoCell-312 security, along with pre-flashed u-connectXpress firmware that allows Bluetooth configuration via high-level AT commands over a UART interface with hardware flow control. Featuring up to +10dBm output power, -98dBm sensitivity, support for Bluetooth LE 5.4 and Bluetooth Core 6.0, and multiple simultaneous connections, NORA-B266 Click is well suited for smart buildings and cities, industrial automation, wearable devices, medical and healthcare equipment, asset tracking, indoor positioning, and access control solutions.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
NORA-B266 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
