Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,787.000 |
Product Information
Product Overview
MIKROE-6921 is a ST67W Click compact add-on board designed for adding low-power Wi-Fi 6 and Bluetooth® LE connectivity to embedded applications. This board is based on the ST67W611M1, a low-power Wi-Fi 6 and Bluetooth® LE combo coprocessor module from STMicroelectronics. Key features include IEEE 802.11b/g/n/ax Wi-Fi 6 support, Bluetooth® LE 5.4, STA, SoftAP, and concurrent STA + SoftAP operation, up to 17Mbps TCP throughput, integrated RF matching network with antenna filter, onboard 40MHz crystal, SPI and UART interfaces. It also supports secure boot, OTA updates, and PSA Level 1 certified security. ST67W Click is suitable for IoT devices, smart home systems, industrial IoT nodes, wireless sensor networks, gateways, remote monitoring equipment, connected appliances, and secure OTA-enabled embedded products.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
ST67W Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
